Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
Not Assigned
Manufacturer Part #:

IBIS5-A-1300-M-2

Manufacturer:

Description: Optical Sensors - Image Sensors & Color Sensors 1.3M Pix Image OnChip 10B ADC COM
Lifecycle: Obsolete
 
Share |
Manufacturer: Cypress Semiconductor
Product Category: Optical Sensors - Image Sensors & Color Sensors
Type: Image Sensors
Operating Supply Voltage: 3 V to 3.6 V
Package / Case: LCC
Image Size: 1280 H x 1024 V
Color Sensing: Monochrome
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)


000000001