Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
877-FM24C04B-G
Manufacturer Part #:

FM24C04B-G

Manufacturer:

Description:
F-RAM 4Kb Serial I2C 5V FRAM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cypress Semiconductor
Product Category: F-RAM
RoHS: RoHS Compliant Details
Memory Size: 4 kbit
Organization: 512 x 8
Interface: 2-Wire
Operating Supply Voltage: 5 V
Operating Temperature Range: - 40 C to + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Tube
Brand: Cypress Semiconductor
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Series: FM24C04B-G
Factory Pack Quantity: 162
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
877-FM24C04B-GTR FM24C04B-GTR Reel In Stock $1.40 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,796 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.40
  10: $1.28
  25: $1.21
  100: $1.15
  250: $0.96
  500: $0.896
  1,000: $0.864
  2,500: $0.832
  5,000: $0.80

To add to a project, please Log In.


This product is also available in:
182681759 115608430 131207717 134088612 172752902 133659193 136770751 147914401 107573590 197847692 118733965Alternative Packaging