|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
727-CYWM6935
Manufacturer Part #:

CYWM6935

Manufacturer:

Description:
RF Modules FCC certified Mod 62.5kbps 50M COM
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cypress Semiconductor
Product Category: RF Modules
RoHS: RoHS Compliant Details
Antenna Connector Type: PCB
Product: Radio Modules
Frequency: 2.4 GHz to 2.483 GHz
Interface Type: SPI, USB
Operating Supply Voltage: 2.7 V to 3.6 V
Brand: Cypress Semiconductor
Dimensions: 23.75 mm x 23.75 mm x 5.3 nn
Packaging: Bulk
Series: CYWM6935
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GALILEO2.P Development Boards & Kits - x86 688
PIC18F2550-I/SP 8-bit Microcontrollers - MCU 640
RJHSE-5084 Modular Connectors / Ethernet Connectors 2,478
LPC1114FN28/102,12 ARM Microcontrollers - MCU 716
C5SMF-GJS-CV0Y0791 Standard LEDs - Through Hole 4,684
C5SMF-RJS-CU14QBB1 Standard LEDs - Through Hole 10,352
ABL-20.000MHZ-B2 Crystals 1,596
ECS-200-20-4X Crystals 1,808
0313.125HXP Cartridge Fuses 193
68000-412HLF Headers & Wire Housings 1,097
Real Time Availability
Not Available
Pricing (USD)

149015775 153566726 132446335 105523055 125657140