|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
727-CYWM6934
Manufacturer Part #:

CYWM6934

Manufacturer:

Description:
RF Modules FCC certified Mod 62.5kbps 10M COM
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cypress Semiconductor
Product Category: RF Modules
RoHS: RoHS Compliant Details
Antenna Connector Type: PCB
Product: Radio Modules
Frequency: 2.4 GHz to 2.483 GHz
Interface Type: SPI, USB
Operating Supply Voltage: 2.7 V to 3.6 V
Brand: Cypress Semiconductor
Dimensions: 24.38 mm x 16.25 mm x 5.3 mm
Packaging: Bulk
Series: CYWM6934
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 3 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$38.80
5:
$36.86
10:
$32.97
25:
$31.04
50:
$29.58
100:
$29.09
250:
$27.15

To add to a project, please Log In.

149015775 153566726 132446335 105523055 125657140