Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
727-CY5G0104TRB-BGXC
Manufacturer Part #:

CYV15G0104TRB-BGXC

Manufacturer:

Description: Video ICs 1x Indep Reclocker Serializer COM
Silverlight Page 214, Mouser Enhanced Catalog
PDF Page 214, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cypress Semiconductor
Product Category: Video ICs
RoHS: RoHS Compliant Details
Operating Supply Voltage: 3.3 V
Supply Current: 560 mA
Maximum Operating Temperature: + 70 C
Package / Case: BGA-256
Packaging: Tray
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Number of Channels: 2
Factory Pack Quantity: 40
Type: Serializer and Reclocking Deserializer
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
29 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $51.13
  5: $47.04
  10: $44.26
  25: $41.47
  50: $40.38
  100: $39.40
  250: $37.33
  500: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DS32KHZSN#
TCXO Oscillators 32.768Khz Temp Cntrld Crystal Osc
Maxim Integrated
1: $9.59
GRM033R61A104KE15D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 ...
Murata Electronics
1: $0.10
08055A201FAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 200PF ...
AVX
1: $0.46
MMZ2012S800A
EMI Filter Beads, Chokes & Arrays Ferrite Chip Bea ...
TDK
1: $0.10
HF50ACC322513-T
EMI Filter Beads, Chokes & Arrays 60 OHM 25% FERRI ...
TDK
1: $0.14
1766796
Pluggable Terminal Blocks 4P 7.62mm
Phoenix Contact
1: $1.91
CTAN1424V-G
TVS Diode Arrays 300W Bidirectional 24V TVS Array
Comchip Technology
1: $0.98


This product is also available in:
181553825 165898939 192891998