|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
727-CYUSBS236
Manufacturer Part #:

CYUSBS236

Manufacturer:

Description:
Interface Development Tools USB-Serial Dual Ch Development Kit
Mouser Online Catalog Page 234, Mouser Online Catalog
PDF Page 234, PDF Catalog Page
CYUSBS236 Datasheet CYUSBS236 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cypress Semiconductor
Product Category: Interface Development Tools
RoHS: RoHS Compliant Details
Product: Development Kits
Type: USB to Serial
Tool Is For Evaluation Of: CY7C65215
Operating Supply Voltage: 5 V
Brand: Cypress Semiconductor
Description/Function: Designed as an easy-to-use kit, showcasing the unique features of Cypress's CY7C65215 USB-Serial bridge controller
For Use With: CY7C65215
Interface Type: I2C, SPI, UART, USB
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PIC32MX360F512L-80I/PT 32-bit Microcontrollers - MCU 1,054
NCP18XH103F03RB NTC Thermistors 33,949
48037-0001 USB Connectors 8,855
1-1734028-1 USB Connectors 4,326
PIC18F4620-I/P 8-bit Microcontrollers - MCU 1,985
BAS 3010A-03W E6327 Schottky Diodes & Rectifiers 13,314
CY7C65215-32LTXI USB Interface IC 826
SJ-43516-SMT-TR Phone Connectors 3,781
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$46.98
5:
$45.84

To add to a project, please Log In.

178807161 147914401 153566726 192564755 197847692