|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
727-CYUSBS232
Manufacturer Part #:

CYUSBS232

Manufacturer:

Description:
Interface Development Tools Reference Design Kit
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 231, Mouser Online Catalog
PDF Page 231, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cypress Semiconductor
Product Category: Interface Development Tools
RoHS: RoHS Compliant Details
Product: Reference Design Kits
Type: USB to UART
Tool Is For Evaluation Of: CY7C65213
Operating Supply Voltage: 3.3 V
Brand: Cypress Semiconductor
Description/Function: An easy-to use kit, which showcases the unique features of CY7C65213, Cypress's USBUART LP Bridge Controller
For Use With: CY7C65213
Interface Type: USB, UART
Operating Supply Current: 5 uA
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 163,038
2173157-3 USB Connectors 4,499
BB-BBLK-000 Development Boards & Kits - ARM 1,358
GALILEO2.P Development Boards & Kits - x86 797
205090-1 D-Sub Contacts 74,978
CY8CKIT-002 Programmers - Processor Based 150
OVSRRGBCC3 Standard LEDs - SMD 34,311
KSJ0M43180SHLFT Tactile Switches 8,474
OVSRRGBCC3TM Standard LEDs - SMD 22,680
LTST-S310F2KT Standard LEDs - SMD 51,320
Real Time Availability
Stock:
15 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$18.79

To add to a project, please Log In.


192322096 181717984 147914401 153566726 192564755 197847692