Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
727-CYUSBISRPC
Manufacturer Part #:

CYUSBISRPC

Manufacturer:

Description: USB Cables / IEEE 1394 Cables USB Programmng Cable
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Share |
Manufacturer: Cypress Semiconductor
Product Category: USB Cables / IEEE 1394 Cables
RoHS: In Transition
Brand: Cypress Semiconductor
Product: USB Cables
Type: USB
Connector End A: USB
Connector End A Pin Count: 4
Connector End B Pin Count: 10
Gender: Male
Description/Function: Programming cable
Packaging: Bulk
Series: CYUSBISRPC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 5 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $157.31
  2: $147.47
  5: $142.56
  10: $140.10
  25: $135.19
  50: $132.74
  100: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
G6A-274P-ST-US-DC12
Low Signal Relays - PCB ThruHole NonLatching DPDT ...
Omron Electronics
1: $5.43
C0603C102J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
C0603C101J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
EL-IR333-A
Infrared Emitters Infrared LED 940nm Blue Color Le ...
Everlight
1: $0.43
4400-095LF
EMI Feedthrough Filters 1000pF 200Volts@125C
Tusonix
1: $7.11
C0603C220J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
C1206C821J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.40
4306R-102-104
Resistor Networks & Arrays 6 PIN ISO. 100K OHM
Bourns
1: $0.54

157845746