Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
727-CYUSB3KIT-001
Manufacturer Part #:

CYUSB3KIT-001

Manufacturer:

Description:
Interface Development Tools USB controller Development Kit
Mouser Online Catalog Page 228, Mouser Online Catalog
PDF Page 228, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cypress Semiconductor
Product Category: Interface Development Tools
RoHS: No
Tool Is For Evaluation Of: EZ-USB FX3
Operating Supply Voltage: 5 V
Brand: Cypress Semiconductor
Interface Type: I2C
Packaging: Bulk
Series: CYUSB3KIT
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EDI2ARDUIN.AL.K Development Boards & Kits - x86 447
CYUSB3KIT-003 Interface Development Tools 239
EDI2.LPON.AL.S System-On-Modules - SOM 76
CYUSB3ACC-003 Interface Development Tools 21
CYUSB3ACC-002 Interface Development Tools 3
CYUSB3ACC-001 Interface Development Tools 8
78SRH-5/2-C Non-Isolated DC/DC Converters 3,479
ST-LINK/V2 Programmers - Processor Based 1,067
ATMEGA32U2-MU 8-bit Microcontrollers - MCU 5,557
FI-C3-A1-15000 FFC & FPC Connectors 469,749
Real Time Availability
Stock:
8 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $373.75

To add to a project, please Log In.


116716411 134625791 197847692 153566726 166730636 192564755 147914401