|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
727-CYUSB3302-68LTXC
Manufacturer Part #:

CYUSB3302-68LTXC

Manufacturer:

Description:
USB Interface IC HX3 USB 3.0 Hub 2 Ports 3V
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 235, Mouser Online Catalog
PDF Page 235, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cypress Semiconductor
Product Category: USB Interface IC
RoHS: RoHS Compliant Details
Type: Hub Controller
Standard: USB 3.0
Speed: SuperSpeed
Data Rate: 5 Gb/s
Operating Supply Voltage: 1.2 V
Operating Supply Current: 410 mA
Maximum Operating Temperature: + 70 C
Mounting Style: SMD/SMT
Package / Case: QFN-68
Packaging: Tray
Brand: Cypress Semiconductor
Interface Type: I2C
Minimum Operating Temperature: 0 C
Number of Ports: 2
Series: CYUSB3302
Factory Pack Quantity: 260
Tradename: EZ-USB HX3
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DRV8412DDWR Motor / Motion / Ignition Controllers & Drivers 3,545
SI2333DDS-T1-GE3 MOSFET 115,257
FT234XD-T USB Interface IC 9,747
LMK316BJ476ML-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 128,342
C1005X5R1E225K050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 41,610
MMA8452QR1 Accelerometers 6,305
FC-12M 32.7680KA-A3 Crystals 8,253
JMK325ABJ227MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 15,217
FDG6332C MOSFET 667
MMBT3904 Bipolar Transistors - BJT 183,099
Real Time Availability
Stock:
197 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.46
10:
$4.06
25:
$3.85
100:
$3.65
250:
$3.04
500:
$2.84
$2.74
$2.63

To add to a project, please Log In.


This product is also available in:
163896707 119803813 151969547 174471656 197847692 147914401