|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
727-CYUSB3035-BZXC
Manufacturer Part #:

CYUSB3035-BZXC

Manufacturer:

Description:
USB Interface IC USB SuperSpeed Peripherals
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cypress Semiconductor
Product Category: USB Interface IC
RoHS: RoHS Compliant Details
Type: Controller
Standard: USB 3.0
Speed: SuperSpeed
Data Rate: 5 Gb/s
Operating Supply Voltage: 1.7 V to 3.6 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: BGA-121
Packaging: Tray
Brand: Cypress Semiconductor
Interface Type: UART, USB
Minimum Operating Temperature: - 40 C
Number of Ports: 2 Port
Series: EZ-USB FX3S
Factory Pack Quantity: 168
Tradename: EZ-USB
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MPM3620GQV-P Voltage Regulators - Switching Regulators 627
PEX8724-CA80BC G PCI Interface IC 765
BH-XDS-560v2 Emulators / Simulators 21
NUCLEO-F411RE Development Boards & Kits - ARM 2,102
TPS61175PWPR Voltage Regulators - Switching Regulators 8,768
GRM21BR61E106KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 467,595
C5750X7R2A475M230KA Multilayer Ceramic Capacitors MLCC - SMD/SMT 23,588
AS179-92LF RF Switch ICs 35,683
EN5311QI Voltage Regulators - Switching Regulators 6,971
EN5322QI Voltage Regulators - Switching Regulators 7,454
Real Time Availability
Stock:
368 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $26.10
  5: $24.79
  10: $22.18
  25: $20.88
  50: $19.90
  100: $19.57
  250: $18.27
  500: $16.96
  1,000: Quote

To add to a project, please Log In.


This product is also available in:
163896707 197073866 119803813 138675438 188178039 122438020 160113032 147914401 193490928 197847692