Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
727-CY15G0401DXBBGXC
Manufacturer Part #:

CYP15G0401DXB-BGXC

Manufacturer:

Description: Telecom Line Management ICs Dual Channel XCVR 1.5Gbps Bckplane COM
Silverlight Page 214, Mouser Enhanced Catalog
PDF Page 214, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cypress Semiconductor
Product Category: Telecom Line Management ICs
RoHS: RoHS Compliant Details
Product: PHY
Interface Type: Parallel
Supply Voltage - Max: 3.465 V
Supply Voltage - Min: 3.135 V
Supply Current: 830 mA
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Package / Case: L2BGA-256
Packaging: Tray
Maximum Clock Frequency: 150 MHz
Number of Channels: 4
Operating Voltage: 3.3 V
Factory Pack Quantity: 40
Type: HOTLink Transceiver
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
79 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $106.93
  5: $103.68
  10: $95.58
  25: $92.31
  50: $89.38
  100: $87.45
  250: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM7301IM5/NOPB
Operational Amplifiers - Op Amps Low Pwr 4Mhz RRIO ...
Texas Instruments
1: $1.94
DCR010505U
DC/DC Converters Mini 1W Iso Regs DC/DC Converter
Texas Instruments
1: $11.76
DS24B33S+
EEPROM 1-Wire 4kbit EEPROM
Maxim Integrated
1: $3.09
364M2795
RF Connectors 75 OHM DBL METAL X-2M DUAL STACKED
Bomar Interconnect
1: $11.37
LM20146MH/NOPB
DC/DC Switching Converters
Texas Instruments
1: $3.71
CY2305SXC-1
Phase Locked Loops - PLL 3.3VZDB COM
Cypress Semiconductor
1: $1.38
MPZ1608S221A
EMI Filter Beads, Chokes & Arrays Ferrite Chip Bea ...
TDK
1: $0.10
CY2305SXC-1T
Phase Locked Loops - PLL 3.3VZDB COM
Cypress Semiconductor
1: $1.49
L78L05ACD13TR
Linear Regulators - Standard 5.0V 0.1A Positive
STMicroelectronics
1: $0.55
B3SN-3012P
Tactile Switches SP SEALD W/GRND TAPE
Omron Electronics
1: $0.87
GRM155R61A104KA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
DF13-6P-1.25H(20)
Headers & Wire Housings 1.25MM RA PIN HEADER 6P SM ...
Hirose Connector
1: $0.91
53047-0610
Headers & Wire Housings VERTICAL HDR 6P
Molex
1: $0.72
T495X477K006ATE030
Tantalum Capacitors - Solid SMD 6.3volt 470uF ESR= ...
Kemet
1: $4.17
CRA04S0803472JRT7
Resistor Networks & Arrays 8Term 4.7Kohms 5% Conve ...
Vishay/Dale
1: $0.12
HFBR-24E6Z
Fiber Optic Transmitters, Receivers, Transceivers ...
Avago Technologies
1: $19.35
17211102102
Hard Metric Connectors 110P FEMALE R/A
HARTING
1: $10.79
12101C104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
AVX
1: $0.35
ELL-CTV1R2N
Fixed Inductors 1.2UH 6500MA CHOKE COIL
Panasonic Electronic Components
1: $1.50
RG1608P-4021-B-T5
Thin Film Resistors - SMD 1/16W 4.02K ohm 0.1% 25p ...
Susumu
1: $0.42


000000001