|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
727-CY15G0101DXBBBXC
Manufacturer Part #:

CYP15G0101DXB-BBXC

Manufacturer:

Description:
Telecom Interface ICs Single Channel XCVR 1.5Gbps Bckplane COM
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cypress Semiconductor
Product Category: Telecom Interface ICs
RoHS: RoHS Compliant Details
Brand: Cypress Semiconductor
Product: HOTLink Transceivers
Operating Supply Voltage: 3.3 V
Operating Supply Current: 500 mA
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Package / Case: TBGA-100
Packaging: Tray
Interface Type: Parallel
Number of Channels: 1 Channel
Series: CYP15G0101DXB
Factory Pack Quantity: 176
Supply Voltage - Max: 3.465 V
Supply Voltage - Min: 3.135 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 176
Multiples: 176
Pricing (USD)
176:
$39.75

To add to a project, please Log In.

147914401