|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
727-CYONSLENS2000-C
Manufacturer Part #:

CYONSLENS2000-C

Manufacturer:

Description:
Optical Navigation Sensors LENS
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Share |
Manufacturer: Cypress Semiconductor
Product Category: Optical Navigation Sensors
RoHS: RoHS Compliant Details
Brand: Cypress Semiconductor
Operating Supply Voltage: 2.7 V to 3.6 V
Maximum Operating Temperature: + 45 C
Minimum Operating Temperature: + 5 C
Packaging: Bulk
Series: CYONSLENS2000
Factory Pack Quantity: 320
Type: Optical Navigation Sensors
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328P-MU 8-bit Microcontrollers - MCU 14,888
ATMEGA32U4-MU 8-bit Microcontrollers - MCU 6,860
LP2985-33DBVR LDO Voltage Regulators 22,900
LB Q39G-L2N2-35-1 Standard LEDs - SMD 84,190
TPSA226K006R0900 Tantalum Capacitors - Solid SMD 10,808
BSS138-7-F MOSFET 29,268
HSMG-C190 Standard LEDs - SMD 60,472
MF-NSMF050-2 Resettable Fuses - PPTC 14,801
LSG T77K-JL-1-0+HK-1-0-2- Standard LEDs - SMD 5,763
Real Time Availability
Stock:
150 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 150 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.14
10:
$1.04
25:
$0.988
100:
$0.936
250:
$0.78
500:
$0.728
$0.702
$0.676
$0.65

To add to a project, please Log In.

144949695 126916482 142336017