Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
727-CYD18V18200BBAXC
Manufacturer Part #:

CYD18S18V18-200BBAXC

Manufacturer:

Description:
SRAM 18MB (1Mx18) 1.8v 200MHz Sync SRAM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cypress Semiconductor
Product Category: SRAM
RoHS: RoHS Compliant Details
Memory Size: 18 Mbit
Organization: 1 M x 18
Brand: Cypress Semiconductor
Access Time: 3.3 ns
Maximum Clock Frequency: 200 MHz
Interface: Parallel
Supply Voltage - Max: 1.9 V
Supply Voltage - Min: 1.7 V
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Package / Case: FBGA-256
Packaging: Tray
Maximum Operating Current: 770 mA
Memory Type: SDR
Series: CYD18S18V18
Factory Pack Quantity: 90
Type: Synchronous
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
   Buy Minimum: 69
Multiples: 1
Pricing (USD)
  69: $176.84
  100: Quote

To add to a project, please Log In.


This product is also available in:
883797070 115608430 147914401