Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
727-CY8CLED16P0128PV
Manufacturer Part #:

CY8CLED16P01-28PVXI

Manufacturer:

Description: LED Lighting Systems on a Chip - SoC 32 KB 2048 B
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cypress Semiconductor
Product Category: LED Lighting Systems on a Chip - SoC
RoHS: RoHS Compliant Details
Type: Powerline Communication Solution
Core: M8C
Data Bus Width: 8 bit
Maximum Clock Frequency: 24 MHz
Program Memory Type: Flash
Program Memory Size: 32 KB
Data RAM Size: 2 KB
Data ROM Size: 2 KB
Interface: API, DALI, DMX512, I2C, SPI, UART, USB
Number of Programmable I/Os: 24
Number of Timers: 8 x 32-bit
On-Chip ADC: 12 x 14-bit
On-Chip DAC: 12 x 9-bit
Supply Current: 14 mA
Supply Voltage: 4.75 V to 5.25 V
High Level Output Current: 10 mA
Low Level Output Current: 25 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: SSOP-28
Packaging: Tube
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
39 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 39 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $16.60
  10: $13.27
  100: $12.48
  200: $10.92
  1,000: $10.53
  2,000: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SMBJ33CA
TVS Diodes - Transient Voltage Suppressors 33Vr 60 ...
Littelfuse
1: $0.42
CY8C3866AXI-040
Programmable Systems on a Chip 64K Flash 67MHz 805 ...
Cypress Semiconductor
1: $16.15
LD1117AS33TR
Low Dropout Regulators - LDO 3.3V 1.0A Positive
STMicroelectronics
1: $0.48
TVX2A470MAD1LV
Aluminum Electrolytic Capacitors - Leaded 47UF 100 ...
Nichicon
1: $1.21
FM24CL04B-G
F-RAM 4Kb Serial I2C 3V FRAM
Cypress Semiconductor
1: $1.57
LCM-S01604DSR
LCD Character Display Modules & Accessories InfoVu ...
Lumex
1: $23.67
MICROSMD035F-2
Resettable Fuses .35A 6V 40A Imax
TE Connectivity / Raychem
1: $0.36
MCP4542-103E/MS
Digital Potentiometer ICs Sngl 7B NV I2C Rheo
Microchip Technology
1: $0.88
MMSZ10T1G
Zener Diodes 10V 500mW
ON Semiconductor
1: $0.24
MMSZ3V0T1G
Zener Diodes 3V 500mW
ON Semiconductor
1: $0.24
SSL-LX203CGT
Standard LEDs - Through Hole LED PMI
Lumex
1: $1.34
SSL-LX203CAT
Standard LEDs - Through Hole LED PMI
Lumex
1: $1.35
SSL-LX203CYT
Standard LEDs - Through Hole LED PMI
Lumex
1: $1.71
F921A105MPA
Tantalum Capacitors - Solid SMD 10volts 1uF 2x1.25
AVX
1: $0.41
FZT649TA
Transistors Bipolar - BJT NPN Medium Power
Diodes Inc. / Zetex
1: $0.68
SSL-LX203CSRT
Standard LEDs - Through Hole LED PMI
Lumex
1: $1.34
PS9552-AX
High Speed Optocouplers 2.5A IGBT Gate Drive
CEL
1: $3.39


177086922