|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
727-CY8CLED16-48PVXI
Manufacturer Part #:

CY8CLED16-48PVXI

Manufacturer:

Description:
LED Lighting Systems on a Chip - SoC EZ Color HB LED Solutions
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cypress Semiconductor
Product Category: LED Lighting Systems on a Chip - SoC
RoHS: RoHS Compliant Details
Core: M8C
Data Bus Width: 8 bit
Maximum Clock Frequency: 24 MHz
Program Memory Size: 32 kB
Data RAM Size: 2 kB
Brand: Cypress Semiconductor
ADC Resolution: 12 bit
Operating Supply Voltage: 3 V to 5.25 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SSOP-48
DAC Resolution: 8 bit, 9 bit
Data RAM Type: SRAM
Data ROM Size: 2 kB
Data ROM Type: EEPROM
Interface Type: DMX512, I2C, SPI, UART, USB
Minimum Operating Temperature: - 40 C
Number of I/Os: 44 I/O
Number of Timers/Counters: 1 x 8 bit to 31 bit
Operating Supply Current: 14 mA
Program Memory Type: Flash
Series: CY8CLED16
Factory Pack Quantity: 30
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

151682008