|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
727-CY8CLED1648LTXIT
Manufacturer Part #:

CY8CLED16-48LTXIT

Manufacturer:

Description:
LED Lighting Systems on a Chip - SoC EZ Color HB LED Solutions
Lifecycle:
Obsolete
Share |
Manufacturer: Cypress Semiconductor
Product Category: LED Lighting Systems on a Chip - SoC
RoHS: RoHS Compliant Details
Type: EZ Color HB LED Controllers, 16 Channel
Core: M8C
Data Bus Width: 8 bit
Maximum Clock Frequency: 48 MHz
Program Memory Size: 32 kB
Data RAM Size: 2 kB
Data ROM Size: 2 kB
Brand: Cypress Semiconductor
ADC Resolution: 4 x 14-bit
DAC Resolution: 4 x 9-bit
Interface: API, DMX512, I2C, SPI, UART
Operating Supply Voltage: 3 V to 5.25 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: QFN-48
Data RAM Type: SRAM
Data ROM Type: EEPROM
Minimum Operating Temperature: - 40 C
Number of I/Os: 44 I/O
Number of Timers/Counters: 8 Timer
Operating Supply Current: 8 mA
Packaging: Reel
Program Memory Type: Flash
Series: CY8CLED16
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)


151682008