Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
727-CY8CLED0848LTXIT
Manufacturer Part #:

CY8CLED08-48LTXIT

Manufacturer:

Description: LED Lighting Systems on a Chip - SoC EZ Color HB LED Solutions
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Share |
Manufacturer: Cypress Semiconductor
Product Category: LED Lighting Systems on a Chip - SoC
RoHS: RoHS Compliant Details
Type: EZ Color HB LED Controllers, 8 Channel
Core: M8C
Data Bus Width: 8 bit
Maximum Clock Frequency: 24 MHz
Program Memory Type: Flash
Program Memory Size: 16 KB
Data RAM Size: 256 B
Data ROM Size: 2 KB
Interface: API, DMX512, I2C, SPI, UART, USB
Number of Programmable I/Os: 44
Number of Timers: 8 x 32-bit
On-Chip ADC: 12 x 14-bit
On-Chip DAC: 12 x 9-bit
Supply Current: 8 mA
Supply Voltage: 3 V to 5.25 V
High Level Output Current: 10 mA
Low Level Output Current: 25 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: QFN-48
Packaging: Reel
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1483
Multiples: 1
Pricing (USD)
Cut Tape
  1,483: $6.14
Reel of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $5.92
  4,000: Quote
 
Possible Replacement
Manufacturer:

Cypress Semiconductor

Manufacturer Part #:
Description:
Programmable Systems on a Chip 16 KB 256 B

Compare With Current Part

To add to a project, please Log In.


000000001