Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
727-CY8CLED08-28PVX
Manufacturer Part #:

CY8CLED08-28PVXIT

Manufacturer:

Description: LED Lighting Systems on a Chip - SoC EZ-Color HB LED Controller
Lifecycle: Obsolete
PDF Data Sheet
 
Share |
Manufacturer: Cypress Semiconductor
Product Category: LED Lighting Systems on a Chip - SoC
RoHS: RoHS Compliant Details
Type: EZ Color HB LED Controllers, 8 Channel
Core: M8C
Data Bus Width: 8 bit
Maximum Clock Frequency: 48 MHz
Program Memory Type: Flash
Program Memory Size: 16 KB
Data RAM Size: 256 B
Data ROM Size: 2 KB
Interface: API, DMX512, I2C, SPI, UART, USB
Number of Programmable I/Os: 24
Number of Timers: 8 x 32-bit
On-Chip ADC: 12 x 14-bit
On-Chip DAC: 12 x 9-bit
Supply Current: 8 mA
Supply Voltage: 3 V to 5.25 V
High Level Output Current: 10 mA
Low Level Output Current: 25 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: SSOP-28
Packaging: Reel
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)


000000001