|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
727-CY8CLED04G01-56L
Manufacturer Part #:

CY8CLED04G01-56LTXI

Manufacturer:

Description:
LED Lighting Systems on a Chip - SoC EZ Color Controller 16Kb, 256 RAM
Share |
Manufacturer: Cypress Semiconductor
Product Category: LED Lighting Systems on a Chip - SoC
RoHS: RoHS Compliant Details
Core: M8C
Data Bus Width: 8 bit
Maximum Clock Frequency: 48 MHz
Program Memory Size: 16 kB
Data RAM Size: 1 kB
Brand: Cypress Semiconductor
ADC Resolution: 12 bit
Operating Supply Voltage: 7 V to 32 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: QFN-56
DAC Resolution: 8 bit, 9 bit
Data RAM Type: SRAM
Data ROM Size: 2 kB
Data ROM Type: EEPROM
Interface Type: API, DALI, DMX512, I2C, SPI, UART, USB
Minimum Operating Temperature: - 40 C
Number of I/Os: 14 I/O
Number of Timers/Counters: 1 x 8 bit to 31 bit
Operating Supply Current: 16 mA
Packaging: Tray
Program Memory Type: Flash
Series: CY8CLED04G01
Factory Pack Quantity: 260
Tradename: PowerPSoC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LM3488MM/NOPB Switching Controllers 7,099
SUD50P06-15L-E3 MOSFET 6,215
SUD25N15-52-E3 MOSFET 1,876
GRM43DR72E474KW01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 14,979
FODM611 High Speed Optocouplers 2,237
TPS2041BDBVR Power Switch ICs - Power Distribution 5,269
DS2786G+ Battery Management 574
TCST2103 Optical Switches, Transmissive, Phototransistor Output 2,773
MPX5100GP Board Mount Pressure Sensors 344
MAX5934AEEE+ Hot Swap Voltage Controllers 37
Real Time Availability
Stock:
143 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$10.70
10:
$9.19
25:
$9.00
50:
$8.65
100:
$8.27
250:
$7.51
500:
$7.03
750:
$6.70
$6.47

To add to a project, please Log In.

151682008 147914401 121159121 146259450 197847692