|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
727-CY8CLED04DOCD156
Manufacturer Part #:

CY8CLED04DOCD1-56LTXI

Manufacturer:

Description:
LED Lighting Systems on a Chip - SoC PowerPSoC LED Driver
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cypress Semiconductor
Product Category: LED Lighting Systems on a Chip - SoC
RoHS: RoHS Compliant Details
Core: M8C
Data Bus Width: 8 bit
Maximum Clock Frequency: 48 MHz
Program Memory Size: 16 kB
Data RAM Size: 1 kB
ADC Resolution: 12 bit
Operating Supply Voltage: 7 V to 32 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: QFN-56
Brand: Cypress Semiconductor
DAC Resolution: 8 bit, 9 bit
Data RAM Type: SRAM
Data ROM Size: 2 kB
Data ROM Type: EEPROM
Interface Type: API, DALI, DMX512, I2C, SPI, UART, USB
Minimum Operating Temperature: - 40 C
Number of I/Os: 14 I/O
Number of Timers/Counters: 1 x 8 bit to 31 bit
Operating Supply Current: 16 mA
Packaging: Tray
Program Memory Type: Flash
Series: CY8CLED04DOCD1
Factory Pack Quantity: 260
Tradename: PowerPSoC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 260
Multiples: 260
Pricing (USD)
260:
$14.17
520:
$13.05
780:
$12.64

To add to a project, please Log In.

147914401 151682008 121159121 146259450