Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
727-CY8CLED04D02LTX
Manufacturer Part #:

CY8CLED04D02-56LTXI

Manufacturer:

Description: LED Lighting Systems on a Chip - SoC PowerPSoc Controller 4-ch, 0.5A
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cypress Semiconductor
Product Category: LED Lighting Systems on a Chip - SoC
RoHS: RoHS Compliant Details
Type: Power Programmable SoC Power Controllers
Core: M8C
Data Bus Width: 8 bit
Maximum Clock Frequency: 48 MHz
Program Memory Type: Flash
Program Memory Size: 16 KB
Data RAM Size: 1 KB
Data ROM Size: 2 KB
Interface: API, DALI, DMX512, I2C, SPI, UART, USB
Number of Programmable I/Os: 14
Number of Timers: 8 x 32-bit
On-Chip ADC: 6 x 12-bit
On-Chip DAC: 6 x 8-bit
Supply Current: 16 mA
Supply Voltage: 7 V to 32 V
High Level Output Current: 10 mA
Low Level Output Current: 25 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: QFN-56
Packaging: Tray
Factory Pack Quantity: 260
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 163
Multiples: 1
Pricing (USD)
  163: $9.01
  200: $7.89
  1,000: $7.60
  2,000: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
ATMEGA32A-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $3.15
G6K-2P-Y-DC5
Low Signal Relays - PCB ThruHole NoLatch 3.2 DPDT ...
Omron Electronics
1: $4.42
4840-6000-CP
IC & Component Sockets 40P DUAL WIPE DIPSKT
3M Electronic Solutions Division
1: $0.54
UX60SC-MB-5ST(80)
USB Connectors MINI B RECEPT RA SMT BTTM MNT
Hirose Connector
1: $0.86
MAX232EIN
RS-232 Interface IC RS232 Line Driver/Receiver
Texas Instruments
1: $0.96
30310-5002HB
Headers & Wire Housings 10P R/A 4WALL GLDFL
3M Electronic Solutions Division
1: $0.55
NX3DV2567GU,115
Analog Switch ICs QUAD 4PDT 4.3V
NXP Semiconductors
1: $0.52
NCP3063DR2G
DC/DC Switching Regulators 1.5 A DCDC SW REG
ON Semiconductor
1: $0.85
CY3217
Programmers - Processor Based MiniProg
Cypress Semiconductor
1: $28.20
30310-6002HB
Headers & Wire Housings 10P STRT 4WALL GLDFL
3M Electronic Solutions Division
1: $0.41
108-0901-001
Test Plugs & Test Jacks BANANA JACK WHITE
Johnson / Emerson Connectivity Solutions
1: $0.55
BUK9575-55A,127
MOSFET RAIL PWR-MOS
NXP Semiconductors
1: $0.62
68WR10KLF
Trimmer Resistors - Through Hole 3/8" Squ 10K 10%
BI Technologies
1: $1.35
N74F02N,602
Logic Gates QUAD 2-INPUT NOR
NXP Semiconductors
1: $0.97
T356E106K016AT
Tantalum Capacitors - Solid Leaded 16volt 10uF 10% ...
Kemet
1: $1.30
61729-1011BLF
USB Connectors 4P R/A RECEPTACLE STYLE B
FCI
1: $0.58
UVR1E471MPD1TD
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.30
NYS367-9
RCA Phono Connectors RCA PANEL JACK GOLD/WHITE REA ...
REAN / Neutrik
1: $1.88
CDRH6D28NP-470NC
Fixed Inductors 47uH .8A
Sumida
1: $1.33


000000001