Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
727-CY8CLED04D01LTX
Manufacturer Part #:

CY8CLED04D01-56LTXI

Manufacturer:

Description: LED Lighting Systems on a Chip - SoC PowerPSoc Controller 4-ch, 1A
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cypress Semiconductor
Product Category: LED Lighting Systems on a Chip - SoC
RoHS: RoHS Compliant Details
Type: Power Programmable SoC Power Controllers
Core: M8C
Data Bus Width: 8 bit
Maximum Clock Frequency: 48 MHz
Program Memory Type: Flash
Program Memory Size: 16 KB
Data RAM Size: 1 KB
Data ROM Size: 2 KB
Interface: API, DALI, DMX512, I2C, SPI, UART, USB
Number of Programmable I/Os: 14
Number of Timers: 8 x 32-bit
On-Chip ADC: 6 x 12-bit
On-Chip DAC: 6 x 8-bit
Supply Current: 16 mA
Supply Voltage: 7 V to 32 V
High Level Output Current: 10 mA
Low Level Output Current: 25 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: QFN-56
Packaging: Tray
Factory Pack Quantity: 260
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
75 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $12.26
  10: $9.80
  100: $9.22
  200: $8.07
  1,000: $7.77
  2,000: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TN2510N8-G
MOSFET 100V 1.5Ohm
Supertex
1: $1.03
EA LED55X31-W
LCD Character Display Modules & Accessories White ...
ELECTRONIC ASSEMBLY
1: $9.23
DMS-20LCD-0-5-C
Digital Panel Meters +-200mV / +5V
Murata Power Solutions
1: $32.00
FGG.1B.306.CLAD52Z
Circular Push Pull Connectors 6P STRT PLUG MALE MA ...
LEMO
1: $32.69
DCA-20PC-5-DC1-RL-C
Digital Panel Meters 0-1.999A input range 3 1/2 Di ...
Murata Power Solutions
1: $53.93
DG455EY-T1-E3
Analog Switch ICs Hi-Volt Quad SPST
Vishay/Siliconix
1: $4.39
5607-5102-SH
I/O Connectors 1.27mm 7P SIG PLUG VERT THRU HOLE F ...
3M Electronic Solutions Division
1: $0.81
ASMT-QRBD-AEF0E
High Power LEDs - Single Color Red, 621nm 16.5lm, ...
Avago Technologies
1: $0.93
ANT-868-CW-RH-SMA
Antennas SMA Reduced Height 1/4 Wave Whip 868MHz
Linx Technologies
1: $6.57
KSJ0M43180SHLFT
Tactile Switches Switch Tact Spst 300Gf Vert Flux
C&K Components
1: $1.18
EA DOGM132W-5
LCD Graphic Display Modules & Accessories DOGM Gra ...
ELECTRONIC ASSEMBLY
1: $12.56
BLM21AH102SN1D
EMI Filter Beads, Chokes & Arrays 0805 1000 OHM
Murata Electronics
1: $0.31
THS4531ID
Differential Amplifiers Ultra Low Pwr 0.25mA RRO,f ...
Texas Instruments
1: $3.05
DRA127-470-R
Fixed Inductors 47uH 5.09A 0.091ohms
Coiltronics / Cooper Bussmann
1: $1.41
PNM0805E5002BST5
Thin Film Resistors - SMD 200mW 50Kohm 0.1% 25ppm
Vishay
1: $1.40
CAT4139TD-GT3
LED Lighting Drivers High Current Boost White
ON Semiconductor
1: $1.14
DF57-2P-1.2V(21)
Lighting Connectors 2P PLG SRT SMT 1.2MM W2B LOW-P ...
Hirose Connector
1: $0.96
21020-0051
FFC / FPC Jumper Cables 6P .5MM PREMO-FLEX JUMPER ...
Molex
1: $3.73
EEE-FK1E101XP
Aluminum Electrolytic Capacitors - SMD 100uF 25V
Panasonic Electronic Components
1: $0.45
09-48-1034
Headers & Wire Housings HEADER R/A 3P
Molex
1: $0.49


000000001