Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
727-CY8CLED04-68LTXI
Manufacturer Part #:

CY8CLED04-68LTXI

Manufacturer:

Description: LED Lighting Systems on a Chip - SoC EZ Color Controller 16Kb, 256 RAM
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cypress Semiconductor
Product Category: LED Lighting Systems on a Chip - SoC
RoHS: RoHS Compliant Details
Type: EZ Color HB LED Controllers, 4 Channel
Core: M8C
Data Bus Width: 8 bit
Maximum Clock Frequency: 24 MHz
Program Memory Type: Flash
Program Memory Size: 16 KB
Data RAM Size: 1 KB
Data ROM Size: 2 KB
Interface: API, DMX512, I2C, SPI, UART, USB
Number of Programmable I/Os: 56
Number of Timers: 8 x 32-bit
On-Chip ADC: 6 x 14-bit
On-Chip DAC: 6 x 9-bit
Supply Current: 27 mA
Supply Voltage: 3 V to 5.25 V
High Level Output Current: 10 mA
Low Level Output Current: 25 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: QFN-68
Packaging: Tray
Factory Pack Quantity: 260
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 163
Multiples: 1
Pricing (USD)
  163: $5.92
  200: $5.18
  1,000: $4.99
  2,000: $4.81
  5,000: Quote
 
Possible Replacement
Manufacturer:

Cypress Semiconductor

Manufacturer Part #:
Description:
Programmable Systems on a Chip PSoC MCU

Compare With Current Part

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
P2110-EVAL-02
Power Management IC Development Tools EvalBrd IPS ...
Powercast
1: $900.00
L7805ABD2T-TR
Linear Regulators - Standard 5.0V 1.0A Positive
STMicroelectronics
1: $0.85
BYV26C-TAP
Rectifiers 1 Amp 600 Volt 30 Amp IFSM
Vishay Semiconductors
1: $0.27
EET-HC2W331DF
Aluminum Electrolytic Capacitors - Snap In 330UF 4 ...
Panasonic Electronic Components
1: $9.35
P2110
Energy Harvesting Modules 23dBm 50mA 902-928MHz 5. ...
Powercast
1: $35.75
P1110
RF Receiver 23dBm 50mA 902-928MHz 4.2V
Powercast
1: $32.00
1734035-2
USB Connectors M-USB 1X1 B/REC R/A SMT
TE Connectivity
1: $1.09
ANT-916-CHP-T
Antennas 916MHz Chip Ant.
Linx Technologies
1: $2.68
DA-T263-101E-TR
Heat Sinks HEATSINK FOR TO-263 BLK ANODIZED
Ohmite
250: $2.26
EEC-S0HD334H
Supercapacitors / Ultracapacitors .33F 5.5V
Panasonic Electronic Components
1: $1.75
87715-9006
PCI Express / PCI Connectors VERT THRU-HOLE 36P 30 ...
Molex
1: $1.36
DF1504S-T
Bridge Rectifiers 400V 1.5A
Diodes Inc.
1: $0.86
ACSC03-41EWA-F01
LED Displays & Accessories Red 627nm Single Common ...
Kingbright
1: $1.15
ANT-2.45-CHP-B
Antennas 2.45GHz Chip Ant.
Linx Technologies
1: $1.84
CRL0805-FW-R150ELF
Current Sense Resistors - SMD 0.15ohm 1%
Bourns
1: $0.09
ZXMP6A17E6TA
MOSFET P-Ch 60 Volt 3.0A
Diodes Inc. / Zetex
1: $0.72
SSL-LX3044YD
Standard LEDs - Through Hole 3mm Short Lens Yello
Lumex
1: $0.13
ERJ-P06J101V
Thick Film Resistors - SMD 0805 100ohms 0.25W 5% T ...
Panasonic Electronic Components
5000: $0.01
FSM2JH
Tactile Switches SPDT HIGH TMP VERT T/H PB TACT SW ...
TE Connectivity / Alcoswitch
1: $0.12


000000001