Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
727-CY8CLED03G01-56L
Manufacturer Part #:

CY8CLED03G01-56LTXI

Manufacturer:

Description:
LED Lighting Systems on a Chip - SoC EZ Color Controller 16Kb, 256 RAM
PDF Data Sheet
 
Share |
Manufacturer: Cypress Semiconductor
Product Category: LED Lighting Systems on a Chip - SoC
RoHS: RoHS Compliant Details
Brand: Cypress Semiconductor
Type: Power Programmable SoC Power Controllers
Core: M8C
Data Bus Width: 8 bit
Maximum Clock Frequency: 48 MHz
Program Memory Type: Flash
Program Memory Size: 16 kB
Data RAM Size: 1 kB
Data ROM Size: 2 kB
Interface: API, DALI, DMX512, I2C, SPI, UART, USB
Number of I/Os: 14 I/O
Number of Timers: 8 Timer
On-Chip ADC: 6 x 12-bit
On-Chip DAC: 6 x 8-bit
Supply Current: 16 mA
Supply Voltage: 7 V to 32 V
High Level Output Current: 10 mA
Low Level Output Current: 25 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: QFN-56
Packaging: Tray
Data RAM Type: SRAM
Data ROM Type: EEPROM
Series: CY8CLED03G01
Factory Pack Quantity: 260
Tradename: PowerPSoC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 145
Multiples: 1
Pricing (USD)
  145: $7.69
  250: $6.41
  500: $5.98
  1,000: $5.77
  2,500: Quote
 

To add to a project, please Log In.


121159121 146259450 147914401 151682008