Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
727-CY8CLED03D02-56L
Manufacturer Part #:

CY8CLED03D02-56LTXI

Manufacturer:

Description: LED Lighting Systems on a Chip - SoC EZ Color Controller 16Kb, 1024 RAM
 
Share |
Manufacturer: Cypress Semiconductor
Product Category: LED Lighting Systems on a Chip - SoC
RoHS: RoHS Compliant Details
Type: Power Programmable SoC Power Controllers
Core: M8C
Data Bus Width: 8 bit
Maximum Clock Frequency: 48 MHz
Program Memory Type: Flash
Program Memory Size: 16 KB
Data RAM Size: 1 KB
Data ROM Size: 2 KB
Interface: API, DALI, DMX512, I2C, SPI, UART, USB
Number of Programmable I/Os: 14
Number of Timers: 8 x 32-bit
On-Chip ADC: 6 x 12-bit
On-Chip DAC: 6 x 8-bit
Supply Current: 16 mA
Supply Voltage: 7 V to 32 V
High Level Output Current: 10 mA
Low Level Output Current: 25 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: QFN-56
Packaging: Tray
Factory Pack Quantity: 260
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 163
Multiples: 1
Pricing (USD)
  163: $7.10
  200: $6.22
  1,000: $5.99
  2,000: $5.77
  5,000: Quote
 

To add to a project, please Log In.


000000001