|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
727-CY8CLED03D01-56L
Manufacturer Part #:

CY8CLED03D01-56LTXI

Manufacturer:

Description:
LED Lighting Systems on a Chip - SoC EZ Color Controller 16Kb, 1024 RAM
Share |
Manufacturer: Cypress Semiconductor
Product Category: LED Lighting Systems on a Chip - SoC
RoHS: RoHS Compliant Details
Core: M8C
Data Bus Width: 8 bit
Maximum Clock Frequency: 48 MHz
Program Memory Size: 16 kB
Data RAM Size: 1 kB
Brand: Cypress Semiconductor
ADC Resolution: 12 bit
Operating Supply Voltage: 7 V to 32 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: QFN-56
DAC Resolution: 8 bit, 9 bit
Data RAM Type: SRAM
Data ROM Size: 2 kB
Data ROM Type: EEPROM
Interface Type: API, DALI, DMX512, I2C, SPI, UART, USB
Minimum Operating Temperature: - 40 C
Number of I/Os: 14 I/O
Number of Timers/Counters: 1 x 8 bit to 31 bit
Operating Supply Current: 16 mA
Packaging: Tray
Program Memory Type: Flash
Series: CY8CLED03D01
Factory Pack Quantity: 260
Tradename: PowerPSoC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
260 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$9.96
10:
$8.60
25:
$8.35
50:
$8.15
100:
$7.54
250:
$6.79
500:
$6.29
750:
$5.81
$5.49

To add to a project, please Log In.

151682008 146259450 197847692 121159121 147914401