|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
727-CY8CLED01D01-56L
Manufacturer Part #:

CY8CLED01D01-56LTXI

Manufacturer:

Description:
LED Lighting Systems on a Chip - SoC EZ Color Controller 4Kb, 256 RAM
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cypress Semiconductor
Product Category: LED Lighting Systems on a Chip - SoC
RoHS: RoHS Compliant Details
Core: M8C
Data Bus Width: 8 bit
Maximum Clock Frequency: 48 MHz
Program Memory Size: 16 kB
Data RAM Size: 1 kB
Brand: Cypress Semiconductor
ADC Resolution: 12 bit
Operating Supply Voltage: 7 V to 32 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: QFN-56
DAC Resolution: 8 bit, 9 bit
Data RAM Type: SRAM
Data ROM Size: 2 kB
Data ROM Type: EEPROM
Interface Type: API, DALI, DMX512, I2C, SPI, UART, USB
Minimum Operating Temperature: - 40 C
Number of I/Os: 14 I/O
Number of Timers/Counters: 1 x 8 bit to 31 bit
Operating Supply Current: 16 mA
Packaging: Tray
Program Memory Type: Flash
Series: CY8CLED01D01
Factory Pack Quantity: 260
Tradename: PowerPSoC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM31C5C1E104JA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 275,552
BAV70,215 Diodes - General Purpose, Power, Switching 165,979
GRM2195C1H103JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 55,440
GRM21BR71A106KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 127,364
2N7002LT1G MOSFET 293,847
GMK325BJ106MN-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 9,310
LMK107BBJ106MAHT Multilayer Ceramic Capacitors MLCC - SMD/SMT 38,178
EEU-FM1V221L Aluminum Electrolytic Capacitors - Leaded 10,218
GRM1555C1H181JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 103,559
UWZ1V220MCL1GB Aluminum Electrolytic Capacitors - SMD 3,608
Real Time Availability
Stock:
517 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks

Quantities greater than 517 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.97
10:
$6.02
25:
$5.84
50:
$5.70
100:
$5.27
250:
$4.75
500:
$4.40
750:
$4.06
$3.84

To add to a project, please Log In.

121159121 151682008 146259450 197847692 147914401