|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
727-CY8CKIT-049-41XX
Manufacturer Part #:

CY8CKIT-049-41XX

Manufacturer:

Description:
Development Boards & Kits - ARM PSoC 4100 Prototyping Kit
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 233, Mouser Online Catalog
PDF Page 233, PDF Catalog Page
CY8CKIT-049-41XX Datasheet CY8CKIT-049-41XX Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cypress Semiconductor
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Product: Development Kits
Tool Is For Evaluation Of: PSoC 4
Core: ARM Cortex M0
Brand: Cypress Semiconductor
Description/Function: PSoC 4 CY8CKIT-49 4xxx prototyping kits
Interface Type: USB
Operating Supply Voltage: 1.71 V to 5.5 V
Packaging: Bulk
Series: CY8CKIT-049
Tradename: PSoC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CY8CKIT-042-BLE Bluetooth / 802.15.1 Development Tools 167
MSP-EXP432P401R Development Boards & Kits - ARM 1,381
GALILEO2.P Development Boards & Kits - x86 723
CY8CKIT-049-42XX Development Boards & Kits - ARM 3,391
CY8CKIT-059 Development Boards & Kits - ARM 2,510
CY8CKIT-042 Development Boards & Kits - ARM 181
NUCLEO-F103RB Development Boards & Kits - ARM 236
STM32F3DISCOVERY Development Boards & Kits - ARM 138
CY8CKIT-040 Development Boards & Kits - ARM 36
Real Time Availability
Stock:
293 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.98
5:
$3.75

To add to a project, please Log In.

137336889 118639924 158871324 153566726 192564755 197847692 147914401 165961099