|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
727-CY8CKIT-042
Manufacturer Part #:

CY8CKIT-042

Manufacturer:

Description:
Development Boards & Kits - ARM EVAL BRD; PSOC 4 PIONEER KIT
Lifecycle:
New Technology: Cutting edge technology for the newest designs.
Mouser Online Catalog Page 231, Mouser Online Catalog
PDF Page 231, PDF Catalog Page
CY8CKIT-042 Datasheet CY8CKIT-042 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cypress Semiconductor
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Product: Development Kits
Tool Is For Evaluation Of: PSoC 4
Core: ARM Cortex M0
Brand: Cypress Semiconductor
Data Bus Width: 32 bit
Description/Function: Development kit for the Cypress PSoC 4
For Use With: PSoC 4
Interface Type: USB
Operating Supply Voltage: 1.71 V to 5.5 V
Packaging: Bulk
Series: CY8CKIT-042
Tradename: PSoC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CY8CKIT-042-BLE Bluetooth / 802.15.1 Development Tools 167
CY8CKIT-002 Programmers - Processor Based 194
NUCLEO-F411RE Development Boards & Kits - ARM 217
CY8CKIT-049-42XX Development Boards & Kits - ARM 3,391
CY8CKIT-059 Development Boards & Kits - ARM 2,510
CY8CKIT-050B Development Boards & Kits - ARM 46
CY8CKIT-049-41XX Development Boards & Kits - ARM 293
CY8CKIT-024 Touch Sensor Development Tools 56
CY8CKIT-010A Development Boards & Kits - ARM 32
CY8CKIT-040 Development Boards & Kits - ARM 36
Real Time Availability
Stock:
181 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$24.93
5:
$23.43

To add to a project, please Log In.

137336889 175843331 134625791 197847692 153566726 158871324 192564755 147914401