|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
727-CY8CKIT-040
Manufacturer Part #:

CY8CKIT-040

Manufacturer:

Description:
Development Boards & Kits - ARM PSoC 4000 Development Kit
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 233, Mouser Online Catalog
PDF Page 233, PDF Catalog Page
CY8CKIT-040 Datasheet CY8CKIT-040 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cypress Semiconductor
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Product: Development Kits
Tool Is For Evaluation Of: PSoC 4000
Core: ARM Cortex M0
Brand: Cypress Semiconductor
Data Bus Width: 32 bit
Description/Function: Designed for flexibility, this kit offers footprint compatibility with several third-party Arduino shields
For Use With: PSoC 4000 Pioneer
Interface Type: I2C, USB, UART
Operating Supply Voltage: 3.3 V, 5 V
Packaging: Bulk
Series: CY8CKIT-040
Tradename: PSoC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CY8CKIT-042-BLE Bluetooth / 802.15.1 Development Tools 162
EK-10M08E144ES/P Programmable Logic IC Development Tools 202
CY8CKIT-002 Programmers - Processor Based 184
CYUSB3KIT-003 Interface Development Tools 220
CY8CKIT-049-42XX Development Boards & Kits - ARM 3,381
CY8CKIT-050B Development Boards & Kits - ARM 20
CY8CKIT-059 Development Boards & Kits - ARM 2,482
CY8CKIT-042 Development Boards & Kits - ARM 181
CY8CKIT-049-41XX Development Boards & Kits - ARM 292
CY8CKIT-024 Touch Sensor Development Tools 56
Real Time Availability
Stock:
36 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$28.12
5:
$27.43

To add to a project, please Log In.

118578718 158871324 118409523 153566726 192564755 197847692 147914401