Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
727-CY8CKIT-038
Manufacturer Part #:

CY8CKIT-038

Manufacturer:

Description:
Development Boards & Kits - ARM PSoC 4200 Family Processor Module Kit
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 3,133, Mouser Online Catalog
PDF Page 3,133, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cypress Semiconductor
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Product: Development Kits
Tool Is For Evaluation Of: PSoC 4200
Core: ARM Cortex M0
Operating Supply Voltage: 12 V
Brand: Cypress Semiconductor
Data Bus Width: 32 bit
Description/Function: Allows you to develop applications on various products such as sensor-less E-bike, white goods, field oriented control motor control, and home appliances
For Use With: PSoC 4200
Interface Type: I2C, USB
Packaging: Bulk
Series: CY8CKIT-038
Tradename: PSoC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CY8CKIT-042-BLE Bluetooth / 802.15.1 Development Tools 578
CY8CKIT-049-42XX Development Boards & Kits - ARM 3,676
CY8CKIT-002 Programmers - Processor Based 232
P0082 Programmable Logic IC Development Tools 330
66101-3 Pin & Socket Connectors 28,058
91067-2 Hand Tools 1,034
CY8CKIT-042 Development Boards & Kits - ARM 216
CY8CKIT-040 Development Boards & Kits - ARM 60
CY8CKIT-049-41XX Development Boards & Kits - ARM 431
CY8CKIT-010A Development Boards & Kits - ARM 65
Real Time Availability
Stock:
20 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $27.19

To add to a project, please Log In.


197847692 153566726 137336889 158871324 147914401 192564755