Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
727-CY8CKIT-025
Manufacturer Part #:

CY8CKIT-025

Manufacturer:

Description: Temperature Sensor Development Tools PSOC 3 Prec Analog Sensor Expansion Brd
Mouser Online Catalog Page 3,133, Mouser Online Catalog
PDF Page 3,133, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cypress Semiconductor
Product Category: Temperature Sensor Development Tools
RoHS: RoHS Compliant Details
Product Type: Evaluation Board
Tool Is For Evaluation Of: CY8CKIT-030
Interface Type: USB
Operating Supply Voltage: 5 V
Brand: Cypress Semiconductor
Packaging: Bulk
Series: CY8CKIT-025
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $92.81

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CY8CKIT-030A
Development Boards & Kits - 8051 PSoC 3 Developmen ...
Cypress Semiconductor
1: $93.43
CY8CKIT-031
Daughter Cards & OEM Boards PSoC CapSense Expansio ...
Cypress Semiconductor
1: $65.63
CY8CKIT-017
Networking Development Tools PSoC CAN/LIN Expansio ...
Cypress Semiconductor
1: $62.50


180226509 159763764 151351400 138344123 164232380 141648636 134625791 153566726 144949695 126916482 142336017 147914401 195346910 106343196 192564755 197847692