Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
727-CY8CKIT-017
Manufacturer Part #:

CY8CKIT-017

Manufacturer:

Description:
Networking Development Tools PSoC CAN/LIN Expansion Board
Mouser Online Catalog Page 3,133, Mouser Online Catalog
PDF Page 3,133, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cypress Semiconductor
Product Category: Networking Development Tools
RoHS: RoHS Compliant Details
Product: Development Kits
Type: CAN, LIN
Tool Is For Evaluation Of: CY8CKIT-001 PSoC, CY8CKIT-030 PSoC-3
Operating Supply Voltage: 5 V
Brand: Cypress Semiconductor
Description/Function: CAN/LIN expansion board kit that is used with CY8CKIT-001 PSoC and CY8CKIT-030 PSoC-3 Development Kit
Interface Type: CAN, LIN
Packaging: Bulk
Series: CY8CKIT-017
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CY8CKIT-042-BLE Bluetooth / 802.15.1 Development Tools 578
BLED112 Bluetooth / 802.15.1 Modules 9,342
USB-RS485-WE-1800-BT USB Cables / IEEE 1394 Cables 2,342
P0302 Programmer Accessories 682
UMK325C7106MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 360,529
BLE112-A-v1 Bluetooth / 802.15.1 Modules 2,057
CY8CKIT-050B Development Boards & Kits - ARM 83
CY8CKIT-025 Temperature Sensor Development Tools 4
CY8CKIT-031 Daughter Cards & OEM Boards 2
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $62.50

To add to a project, please Log In.


180226509 159763764 138344123 164232380 134625791 147914401 153566726 192564755 197847692