Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
727-CY8CKIT-014
Manufacturer Part #:

CY8CKIT-014

Manufacturer:

Description: Development Boards & Kits - ARM PSoC 5 First Touch Kit
Lifecycle: Obsolete
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cypress Semiconductor
RoHS: RoHS Compliant Details
Product: Development Kits
Data Bus Width: 32 bit
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
TXB0104PWR
Translation - Voltage Levels 4-Bit Bi-directional ...
Texas Instruments
1: $1.17
DV164035
In-Circuit Debuggers MPLAB ICD3
Microchip Technology
1: $189.99
1838282-3
Cable Assemblies 3 POS PVC FEMALE M8 STRAIGHT 5M C ...
TE Connectivity
1: $12.38
OVS5MWBCR4
High Power LEDs - White White 0.5 Watt
Optek
1: $0.58
INA219AIDCNR
Current & Power Monitors & Regulators 0-Drift Bi-D ...
Texas Instruments
1: $1.94
TLC59116IPWR
LED Lighting Drivers 16Ch Fm I2C Bus Cons Crnt LED ...
Texas Instruments
1: $3.26
FDC3601N
MOSFET Dual N-Ch 100V Spec Power Trench
Fairchild Semiconductor
1: $0.45
ATMEGA32-16PU
8-bit Microcontrollers - MCU 32kB Flash 1kB EEPROM ...
Atmel
1: $5.86
EA DOGS102N-6
LCD Graphic Display Modules & Accessories FSTN (+) ...
ELECTRONIC ASSEMBLY
1: $12.36
LD1117DT33CTR
Low Dropout Regulators - LDO 3.3V 0.8A Positive
STMicroelectronics
1: $0.57
STM32VLDISCOVERY
Development Boards & Kits - ARM Discovery STM32F10 ...
STMicroelectronics
1: $9.88
VNI4140KTR
Solid State Relays - PCB Mount Quad Hi side smart ...
STMicroelectronics
1: $5.75
BB830T
PCBs & Breadboards TRANSP 830 TIE PT PLUG IN BRDBO ...
BusBoard Prototype Systems
1: $8.00
C0805C104K3RAC7210
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25vol ...
Kemet
1: $0.07
64325-1023
Automotive Connectors CMC BLIND PLUG TERM CAVITY 1 ...
Molex
1: $0.08
BB400
PCBs & Breadboards 400 TIE POINT BDBRD W/PWR RAILS
BusBoard Prototype Systems
1: $5.50
C2012X7R1H103K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
4000: $0.01
CY8CKIT-001B
Development Boards & Kits - ARM PSoC Dev Kit 32-bi ...
Cypress Semiconductor
1: $233.44
MAX16046ETN+
Supervisory Circuits 12Ch EEPROM Prob System Manag ...
Maxim Integrated
1: $24.34


164232380 138344123 159763764 133013271 1111227015-9999-6false