Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
727-CY8CKIT-010
Manufacturer Part #:

CY8CKIT-010

Manufacturer:

Description: Development Boards & Kits - ARM PSoC 5 Processor Module Kit
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cypress Semiconductor
RoHS: RoHS Compliant Details
Product: Development Kits
Tool Is For Evaluation Of: CY8C55
Core: ARM Cortex M3
Interface Type: USB
Operating Supply Voltage: 12 V
Data Bus Width: 32 bit
Packaging: Bulk
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Cypress Semiconductor

Manufacturer Part #:
Description:
Development Boards & Kits - ARM PSoC 5 CY858LP Family Module Kit
Lifecycle:
New Product: New from this manufacturer.

Compare With Current Part
Customers Who Bought This Item Also Bought
C1005X5R0J475M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF ...
TDK
1: $0.42
AT45DB642D-CNU
Flash 64M 2.7-3.6V 66Mhz Serial Flash
Adesto Technologies
1: $5.62
PG164130
In-Circuit Debuggers PICkit 3 In-Circuit Debugger
Microchip Technology
1: $44.95
SN65LBC176D
RS-485 Interface IC Quad LP Diff Bus
Texas Instruments
1: $2.75
151-203-RC
Test Points SM BLK TERM
Kobiconn
1: $0.30
PSC-12500A-C
Battery Chargers 12V 2-5AH 500mA SWITCH-MODE CHARG ...
Power-Sonic
1: $30.49
TPS62420DRCR
DC/DC Switching Regulators Dual Adj 600mA & 1000mA ...
Texas Instruments
1: $2.60
09033966921
DIN 41612 Connectors 96P MALE LEVEL 2
HARTING
1: $4.60
3386P-1-103LF
Trimmer Resistors - Through Hole 3/8" 10Kohms 10% ...
Bourns
1: $1.30
ADS1271IBPW
Analog to Digital Converters - ADC 24B 105kSPS Ind ...
Texas Instruments
1: $18.00
01591.25MR
Fuses SMF TELELINK FUSE 260V 1.25A
Littelfuse
1: $2.97
09031646921
DIN 41612 Connectors 64P 2A MALE R/A SLDR
HARTING
1: $2.75
TMP275AID
Board Mount Temperature Sensors 0.5C Dig Out Temp ...
Texas Instruments
1: $2.60
CY8CKIT-002
Programmers - Processor Based PSoC Miniprog3 Kit f ...
Cypress Semiconductor
1: $89.03
L6202
Motor / Motion / Ignition Controllers & Drivers DM ...
STMicroelectronics
1: $8.52
ACSA03-41EWA-F01
LED Displays & Accessories HI EFF RED DIFFUSED 1 D ...
Kingbright
1: $2.21
SLP331M450H7P3
Aluminum Electrolytic Capacitors - Snap In 330uF 4 ...
Cornell Dubilier
1: $7.94
BS170
MOSFET N-Channel MOSFET
Fairchild Semiconductor
1: $0.44
CY8C5568AXI-060
Programmable Systems on a Chip PSoC 5
Cypress Semiconductor
1: $30.66
AT32UC3A3-XPLD
Development Boards & Kits - AVR UC3 A3 Xplained Ev ...
Atmel
1: $30.49


138344123 164232380 145665957 133013271