|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
727-CY8CKIT-007
Manufacturer Part #:

CY8CKIT-007

Manufacturer:

Description:
Power Management IC Development Tools Precision Analog Voltmeter Demo Kit
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cypress Semiconductor
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: Power Management Specialized
Tool Is For Evaluation Of: CY8C3866
Input Voltage: 3.3 V
Brand: Cypress Semiconductor
Interface Type: USB
Series: CY8CKIT-00
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 1 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$98.75

To add to a project, please Log In.


135724971