Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
727-CY8CKIT-002
Manufacturer Part #:

CY8CKIT-002

Manufacturer:

Description:
Programmers - Processor Based PSoC Miniprog3 Kit for PSoC 1, 3, 5
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Mouser Online Catalog Page 3,133, Mouser Online Catalog
PDF Page 3,133, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cypress Semiconductor
Product Category: Programmers - Processor Based
RoHS: RoHS Compliant Details
Brand: Cypress Semiconductor
Product: Programmer/Debugger Kits
Tool Is For Evaluation Of: PSoC Devices
Core: M8C
Interface Type: I2C, USB
Operating Supply Voltage: 1.8 V, 2.5 V, 3.3 V, 5 V
Data Bus Width: 8 bit, 32 bit
Description/Function: All-in-one programmer for PSoC 1, PSoC 3 and PSoC 5
Packaging: Bulk
Series: CY8CKIT-002
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CY8CKIT-042-BLE Bluetooth / 802.15.1 Development Tools 639
CY8CKIT-049-42XX Development Boards & Kits - ARM 3,960
CY8C5868AXI-LP035 ARM Microcontrollers - MCU 1,808
CY8CKIT-050B Development Boards & Kits - ARM 90
20021121-00010C4LF Headers & Wire Housings 24,185
CY8CKIT-042 Development Boards & Kits - ARM 240
CY8CKIT-049-41XX Development Boards & Kits - ARM 449
CY8CKIT-010A Development Boards & Kits - ARM 34
710-0008-05 Development Boards & Kits - ARM 16
CG8000AA ARM Microcontrollers - MCU 21
Real Time Availability
Stock:
272 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $83.46

To add to a project, please Log In.


168867296 180226509 159763764 138344123 164232380 134625791 153566726 197847692 147914401 192564755