Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
727-CY8C5467LTILP003
Manufacturer Part #:

CY8C5467LTI-LP003

Manufacturer:

Description:
ARM Microcontrollers - MCU PSOC 5 LP, 67MHZ 2AB 256K FLASH
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 227, Mouser Online Catalog
PDF Page 227, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cypress Semiconductor
Product Category: ARM Microcontrollers - MCU
RoHS: RoHS Compliant Details
Core: ARM Cortex M3
Data Bus Width: 32 bit
Maximum Clock Frequency: 67 MHz
Program Memory Size: 128 kB
A/D Bit Size: 12 bit
Operating Supply Voltage: 5.5 V
Maximum Operating Temperature: + 85 C
Package / Case: QFN-68
Mounting Style: SMD/SMT
A/D Channels Available: 2
Brand: Cypress Semiconductor
Interface Type: SPI, UART, I2C
Length: 8 mm
Minimum Operating Temperature: - 40 C
Number of Timers: 4 Timer
On-Chip DAC: With DAC
Packaging: Tray
Processor Series: CY8C54LP
Program Memory Type: Flash
Series: CY8C54LPxxx
Factory Pack Quantity: 260
Tradename: PSoC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C1608X5R1A226M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 179,495
STWD100NYWY3F Supervisory Circuits 34,404
MCP6001T-I/OT Operational Amplifiers - Op Amps 49,635
GCM188R71H104KA57D Multilayer Ceramic Capacitors MLCC - SMD/SMT 884,949
ACM12V-701-2PL-TL00 Common Mode Filters / Chokes 12,421
CLX6A-FKB-CJNNRFJBB7A363 Standard LEDs - SMD 276
STM32L053C8T6 ARM Microcontrollers - MCU 1,032
AD7999YRJZ-1500RL7 Analog to Digital Converters - ADC 690
RK73H1JTTD1002F Thick Film Resistors - SMD 1,987,708
RK73Z1JTTD Thick Film Resistors - SMD 2,101,797
Real Time Availability
Stock:
282 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.62
  10: $6.02
  25: $5.71
  100: $5.41
  250: $4.51
  500: $4.21
  1,000: $4.06
  2,500: $3.91
  5,000: Quote

To add to a project, please Log In.


133013271 136333609 147914401 173199303 153451046 163409680 171773735 171515240 197847692