|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
727-CY8C4247LQIBL483
Manufacturer Part #:

CY8C4247LQI-BL483

Manufacturer:

Description:
RF System on a Chip - SoC PSoC 4 BLE Integrated Chip
Lifecycle:
New Product: New from this manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cypress Semiconductor
Product Category: RF System on a Chip - SoC
RoHS: RoHS Compliant Details
Core: ARM Cortex M0
Operating Supply Voltage: 1.8 V to 5.5 V
Program Memory Size: 128 kB
Package / Case: QFN-56
Brand: Cypress Semiconductor
Data Bus Width: 32 bit
Data RAM Size: 16 kB
Data RAM Type: SRAM
Height: 0.6 mm
Length: 7 mm
Maximum Clock Frequency: 48 MHz
Mounting Style: SMD/SMT
Number of I/Os: 36 I/O
Packaging: Tray
Program Memory Type: Flash
Width: 7 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CY8CKIT-042-BLE Bluetooth / 802.15.1 Development Tools 167
BLM21PG331SN1D EMI Filter Beads, Chips & Arrays 66,805
CX3225SB24000D0FFJCC Crystals 5,068
500R07S1R2BV4T Multilayer Ceramic Capacitors MLCC - SMD/SMT 18,956
C1608X5R1E105K080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 95,905
ECS-.327-12.5-34B Crystals 3,094
500R07S1R5BV4T Multilayer Ceramic Capacitors MLCC - SMD/SMT 11,476
L-07C6N8JV6T Fixed Inductors 20,339
GRM1555C1H360JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 23,797
Real Time Availability
Stock:
1,080 Can Ship Immediately

On Order:

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.53
10:
$5.64
25:
$5.48
50:
$5.34
100:
$4.94
250:
$4.45
500:
$4.12
750:
$3.81
$3.60

To add to a project, please Log In.

164112792 179638513 103367571 147914401 197847692