Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
727-CY8C20566A24PVXI
Manufacturer Part #:

CY8C20566A-24PVXI

Manufacturer:

Description: Programmable Systems on a Chip 1.71V-5.5V CapSense Plus
Silverlight Page 214, Mouser Enhanced Catalog
PDF Page 214, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cypress Semiconductor
RoHS: RoHS Compliant Details
Core: M8C
Data Bus Width: 8 bit
Maximum Clock Frequency: 24 MHz
Program Memory Size: 32 KB
Data RAM Size: 2 KB
Operating Supply Voltage: 1.71 V to 5.5 V
Package / Case: SSOP-48
Mounting Style: SMD/SMT
Interface Type: I2C, SPI
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Number of Programmable I/Os: 31
Number of Timers: 3
Packaging: Tube
Processor Series: CY8C20x66A
Program Memory Type: Flash
Factory Pack Quantity: 30
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
180 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.43
  10: $3.54
  100: $3.33
  200: $2.91
  1,000: $2.81
  2,000: $2.70
  5,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FDV301N
MOSFET N-Ch Digital
Fairchild Semiconductor
1: $0.07
FDT457N
MOSFET SOT-223 N-CH 30V
Fairchild Semiconductor
1: $0.54
SN74AHCT1G00DBVR
Logic Gates Single 2-Input
Texas Instruments
1: $0.12
CRD16RM0SB
Coded Rotary Switches HEX FLUSH ACT
C&K Components
1: $7.46
25001-0802
FFC / FPC Jumper Cables STD. CABLE JUMPER
Molex
1: $0.69
2N7002
MOSFET N-CHANNEL 60V 115mA
Fairchild Semiconductor
1: $0.21
TLC2274AID
Operational Amplifiers - Op Amps Quad Low Noise
Texas Instruments
1: $2.59
MAX232D
RS-232 Interface IC Dual EIA-232 Driver
Texas Instruments
1: $0.90
ABS25-32.768KHZ-T
Crystals 32.768KHz
ABRACON
1: $0.82
EN3P8MX
Standard Circular Connector 8P MALE TYPE
Switchcraft
1: $7.98
529802B02500G
Heat Sinks TO-220 VERT 3.7 TR
Aavid Thermalloy
1: $1.41
5555164-1
Ethernet & Telecom Connectors 8 PCB LO PRO R/A
TE Connectivity / AMP
1: $0.97
FDV305N
MOSFET 20V N-Channel PowerTrench
Fairchild Semiconductor
1: $0.41
BTA12-600CWRG
Triacs 12 Amp 600 Volt
STMicroelectronics
1: $1.59
0364-0-15-01-13-27-10-0
Circuit Board Hardware - PCB SOCK PC SOLDER MOUNT
Mill-Max
1: $0.41
SM12T1G
TVS Diode Arrays ZEN TVS ARRAY 12V
ON Semiconductor
1: $0.38
87898-2026
Headers & Wire Housings 2.54mm SRSW SMT Hdr W/OCap ...
Molex
1: $1.29
MCP1700-3302E/TO
Low Dropout Regulators - LDO 250mA LDO 2%
Microchip Technology
1: $0.40
DFLT27A-7
TVS Diodes - Transient Voltage Suppressors TVS UNI ...
Diodes Inc.
1: $0.59
VJ0603A180JXACW1BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Vishay/Vitramon
1: $0.06

168510006