|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
727-CY7C68013A56AXCT
Manufacturer Part #:

CY7C68013A-56BAXCT

Manufacturer:

Description:
8-bit Microcontrollers - MCU EZ-USB FX2LP 16Kb HI SPD PERIPH CNTRL
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cypress Semiconductor
Product Category: 8-bit Microcontrollers - MCU
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: VFBGA-56
Data Bus Width: 8 bit
Maximum Clock Frequency: 48 MHz
Data RAM Size: 16 kB
Brand: Cypress Semiconductor
ADC Resolution: No ADC
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 70 C
Packaging: Reel
Interface Type: I2C, USART, USB
Minimum Operating Temperature: 0 C
Number of I/Os: 24 I/O
Number of Timers/Counters: 3 Timer
Program Memory Type: ROMLess
Series: CY7C68013A
Factory Pack Quantity: 2500
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Tradename: EZ-USB FX2LP
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
727-CYC68013A56BAXC CY7C68013A-56BAXC Tray In Stock $10.11 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 2500
Multiples: 2500
Pricing (USD)
Reel of 2500
$5.57
Similar Product
Manufacturer:

Cypress Semiconductor

Manufacturer Part #:
Description:
8-bit Microcontrollers - MCU EZ USB FX2LP LO PWR LO COM

To add to a project, please Log In.

170652256 195318995 126370038 157471762 147914401 177705945 115827378 140163296Alternative Packaging