Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
727-CY7C65630-56LFXA
Manufacturer Part #:

CY7C65630-56LFXA

Manufacturer:

Description: USB Interface IC EZ USB HX2LP Lo PWR USB 2.0 Hub 4 Port
Silverlight Page 214, Mouser Enhanced Catalog
PDF Page 214, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cypress Semiconductor
Product Category: USB Interface IC
RoHS: RoHS Compliant Details
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: QFN-56
Minimum Operating Temperature: - 40 C
Packaging: Tray
Factory Pack Quantity: 260
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
259 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $15.64
  10: $12.50
  100: $11.76
  200: $10.29
  1,000: $9.92
  2,000: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CP2102-GM
I/O Controller Interface IC USB to UART Bdg Chip
Silicon Labs
1: $2.75
T520D337M006ATE010
Tantalum Capacitors - Polymer SMD 6.3volts 330uF 2 ...
Kemet
1: $2.25
HSMF-C166
Standard LEDs - SMD Grn/Yel Bi-Color
Avago Technologies
1: $0.28
GA355DR7GF472KW01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 ...
Murata Electronics
1: $1.51
045036006200862+
Memory Card Connectors 6P SIM CARD W/BOSS W/O LOCK
AVX
1: $5.22
V5.5MLA0603H
Varistors 5.5V 30A 760pF
Littelfuse
1: $0.33
TPS2071DAP
Hot Swap & Power Distribution Pwr Cntrlr for Bus/ ...
Texas Instruments
1: $7.20
GRM21BR61E475KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.42
SI7884BDP-T1-GE3
MOSFET 40V 58A 46W 7.5mohm @ 10V
Vishay/Siliconix
1: $1.82
SI7336ADP-T1-E3
MOSFET 30V 30A 5.4W 3.0mohm @10V
Vishay/Siliconix
1: $1.64
1N5819HW-7-F
Schottky Diodes & Rectifiers Vr/40V Io/1A T/R
Diodes Inc.
1: $0.74
B320A-13-F
Schottky Diodes & Rectifiers 20V 3A
Diodes Inc.
1: $0.99
B340A-13-F
Schottky Diodes & Rectifiers 40V 3A
Diodes Inc.
1: $0.94
CRCW060310K0FKEA
Thick Film Resistors - SMD 1/10watt 10Kohms 1%
Vishay/Dale
1: $0.22
MAX9890BETA+T
Audio Amplifiers Audio Click-Pop Suppressor
Maxim Integrated
1: $0.97
TLR2HD8L00F
Current Sense Resistors - SMD 1watts 8mohms 1%
KOA Speer
1: $0.86
PCV1C331MCL1GS
Aluminum Organic Polymer Capacitors 330uF 16V 20%
Nichicon
1: $3.10
43650-0317
Headers & Wire Housings MICRO-FIT 3.0 HEADER
Molex
1: $1.43
HC2LP-2R2-R
Fixed Inductors 2.2uH 31.9A 0.0023ohms
Coiltronics / Cooper Bussmann
1: $4.41
43223-6107
Ethernet & Telecom Connectors JK RA UNSHLDED 6/6/4 ...
Molex
1: $4.20

188085658