|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
727-CYC5315020AXI
Manufacturer Part #:

CY7C53150-20AXI

Manufacturer:

Description:
Network Controller & Processor ICs Neuron Chip External Memory Bus IND
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cypress Semiconductor
Product Category: Network Controller & Processor ICs
RoHS: RoHS Compliant Details
Brand: Cypress Semiconductor
Product: Network Processors
Data Rate: 2.5 Mb/s
Frequency: 20 MHz
Interface Type: Serial
Operating Supply Voltage: 5 V
Operating Supply Current: 32 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TQFP-64
Core: Neuron
Minimum Operating Temperature: - 40 C
Packaging: Tray
Series: CY7C53150
Factory Pack Quantity: 270
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
727-CYC5315020AXIT CY7C53150-20AXIT Reel Non-Stocked Lead-Time 8 Weeks $6.86 1500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NC7WZ14P6X Inverters 26,096
8432-21B1-RK-TP IC & Component Sockets 1,835
KT11P2SM34 LFS Tactile Switches 1,090
10-89-7100 Headers & Wire Housings 1,916
SML-LX1206GW-TR Standard LEDs - SMD 10,037
SML-LX1206IW-TR Standard LEDs - SMD 3,405
74LVX4245QSC Bus Transceivers 168
CB3LV-3C-60M0000 Standard Clock Oscillators 77
MX7524LCSE+ Digital to Analog Converters - DAC 50
71321LA25PFGI SRAM 50
Real Time Availability
Stock:
1,027 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$11.34
10:
$9.74
25:
$9.54
50:
$9.16
100:
$8.76
250:
$7.96
500:
$7.45
750:
$7.09
$6.86

To add to a project, please Log In.

197847692 147914401Alternative Packaging