Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
727-CY753120E2-10SXI
Manufacturer Part #:

CY7C53120E2-10SXI

Manufacturer:

Description: Network Controller & Processor ICs Neuron Chip Integ ROM IND
Silverlight Page 215, Mouser Enhanced Catalog
PDF Page 215, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cypress Semiconductor
Product Category: Network Controller & Processor ICs
RoHS: RoHS Compliant Details
Product: Network Processor
Supply Current (Max): 55 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-32
Packaging: Tube
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 5 V
Factory Pack Quantity: 25
Supply Voltage - Max: 2 V
Supply Voltage - Min: 0.8 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
413 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $15.00
  10: $11.99
  100: $11.28
  200: $9.87
  1,000: $9.51
  2,000: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
T92S7D12-24
General Purpose Relays DPST-NO PC MT 24VDC
TE Connectivity / P&B
1: $10.72
ATXMEGA32A4-MH
8-bit Microcontrollers - MCU 8/16 bit 1.6V-3.6V 32 ...
Atmel
1: $5.88
CY7C53150-20AXI
Network Controller & Processor ICs Neuron Chip Ext ...
Cypress Semiconductor
1: $9.24
C1206F105K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.62
LM35DMX/NOPB
Board Mount Temperature Sensors PREC CENTIGRADE TE ...
Texas Instruments
1: $1.50
BSS123,215
MOSFET N-CH TRNCH 100V .15A
NXP Semiconductors
1: $0.28
MAX3001EEUP+
Translation - Voltage Levels 1.2-5.5V .1uA 35Mbps ...
Maxim Integrated
1: $4.35
G2RL-1-E-DC24
General Purpose Relays SPDT 24VDC Hi-Cap. Flux Pro ...
Omron Electronics
1: $3.72
3386P-1-103LF
Trimmer Resistors - Through Hole 3/8" 10Kohms 10% ...
Bourns
1: $1.30
TDA2822M
Audio Amplifiers Dual Lo-Volt Pwr Amp
STMicroelectronics
1: $1.39
LM339N
Comparator ICs Lo-Pwr Quad Voltage
STMicroelectronics
1: $0.33
SM15T15CA
TVS Diodes - Transient Voltage Suppressors 1500W 1 ...
STMicroelectronics
1: $0.56
ND3FR16P-R
Coded Rotary Switches REAL HEXADECIMAL SMT
NKK Switches
1: $6.65
SN74LVC244AQPWRQ1
Buffers & Line Drivers 8 Bit FET 5 V Bus Switch
Texas Instruments
1: $0.55
DF13-2P-1.25H(20)
Headers & Wire Housings 1.25MM RA PIN HEADER 2P SM ...
Hirose Connector
1: $0.76
TL081CN
Operational Amplifiers - Op Amps Single Gen Purp J ...
STMicroelectronics
1: $0.55
37418000000
Fuses 250V UL TL LL 8A TR5
Littelfuse
1: $0.58
D09S24A6GX00LF
D-Sub Standard Connectors 9P STRT SCKT SOLDER SHEL ...
FCI
1: $2.11
09140009950
Heavy Duty Power Connectors SPACER MODULE
HARTING
1: $4.58
DE4YD
LED Bars and Arrays Yellow 588nm 31mcd Diffused Li ...
Kingbright
1: $1.20


000000001