Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
727-CY7C4285V-10ASXC
Manufacturer Part #:

CY7C4285V-10ASXC

Manufacturer:

Description: FIFO 64K X18 LOW VOLTAGE DEEP SYNC FIFO
PDF Data Sheet
 
Share |
Manufacturer: Cypress Semiconductor
Product Category: FIFO
RoHS: RoHS Compliant Details
Number of Circuits: 2
Data Bus Width: 18 bit
Bus Direction: Unidirectional
Memory Size: 1.125 Mbit
Timing Type: Synchronous
Organization: 64 K x 18
Maximum Clock Frequency: 100 MHz
Access Time: 8 ns
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Maximum Operating Current: 30 mA
Maximum Operating Temperature: + 70 C
Package / Case: TQFP-64
Packaging: Tray
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Factory Pack Quantity: 160
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 121
Multiples: 1
Pricing (USD)
  121: $100.27
  250: Quote
 

To add to a project, please Log In.


This product is also available in:
000000001