Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
727-CY7C4255V-15ASXI
Manufacturer Part #:

CY7C4255V-15ASXI

Manufacturer:

Description: FIFO 8K X18 LOW VOLTAGE DEEP SYNC FIFO
Lifecycle: Obsolete
PDF Data Sheet
 
Share |
Manufacturer: Cypress Semiconductor
Product Category: FIFO
RoHS: RoHS Compliant Details
Number of Circuits: 2
Data Bus Width: 18 bit
Bus Direction: Unidirectional
Memory Size: 144 Kbit
Timing Type: Synchronous
Organization: 8 K x 18
Maximum Clock Frequency: 66.7 MHz
Access Time: 10 ns
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Maximum Operating Current: 35 mA
Maximum Operating Temperature: + 85 C
Package / Case: TQFP-64
Packaging: Tray
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Factory Pack Quantity: 160
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)


This product is also available in:
0000000015-9999-6false