Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
727-CY7C1021D-10ZSXI
Manufacturer Part #:

CY7C1021D-10ZSXI

Manufacturer:

Description: SRAM 1M 512K IND FAST ASYNC SRAM
Silverlight Page 275, Mouser Enhanced Catalog
PDF Page 275, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cypress Semiconductor
Product Category: SRAM
RoHS: RoHS Compliant Details
Memory Size: 1 Mbit
Organization: 64 K x 16
Access Time: 10 ns
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Maximum Operating Current: 3 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: TSOP-44
Packaging: Tray
Interface: Parallel
Maximum Clock Frequency: 100 MHz
Factory Pack Quantity: 135
Type: Asynchronous
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
108 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.91
  10: $3.13
  100: $2.94
  200: $2.58
  1,000: $2.48
  2,000: $2.39
  5,000: $2.35
  10,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TXB0108PWR
Translation - Voltage Levels 8-Bit Bi-directional ...
Texas Instruments
1: $1.94
MSP430F2618TPMR
16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU
Texas Instruments
1: $12.57
ATAVRISP2
Programmers - Processor Based AVR INSystem mkII Pr ...
Atmel
1: $36.59
RAPC712X
DC Power Connectors R/A POWER JACK
Switchcraft
1: $1.44
SN65220DBVR
TVS Diode Arrays Single USB Port
Texas Instruments
1: $0.97
ATMEGA168-20PU
8-bit Microcontrollers - MCU 16kB Flash 0.5kB EEPR ...
Atmel
1: $3.11
TUSB2046BVF
USB Interface IC 4-Port USB Hub
Texas Instruments
1: $4.06
TPSB336K016R0350
Tantalum Capacitors - Solid SMD 33UF 16V 10% 3528- ...
AVX
1: $1.13
J1011F01PNL
Modular Connectors / Ethernet Connectors 1CT:1CT G ...
Pulse
1: $6.81
FDS4897C
MOSFET 40V Dual N & P-Ch PowerTrench MOSFET
Fairchild Semiconductor
1: $0.67
87831-2420
Headers & Wire Housings 2MM HDR. 24 CKT. Vert. SMT
Molex
1: $2.24
ERJ-L1WKF10CU
Thick Film Resistors - SMD 2512 0.1ohms 1% Tol
Panasonic Electronic Components
1: $1.14
CY7C1061AV33-10ZXI
SRAM 1M x 16 CPG IND Fast Async SRAM
Cypress Semiconductor
1: $39.60
B32022A3333M
Film Capacitors 0.033uF 300volts 20% Y2
EPCOS
1: $1.11
10061913-102CLF
PCI Express / PCI Connectors 98 POS SMT CONN
FCI
1: $4.43
CSTCC4M00G53-R0
Resonators 4.00 MHZ 0.5%
Murata Electronics
1: $1.11
ECS-8FMX-100-TR
Standard Clock Oscillators 10MHz 5Volts -40C +85C
ECS
1: $2.97
MUR120RLG
Rectifiers 200V 1A UltraFast
ON Semiconductor
1: $0.41
SN74AHCT16373DL
Latches 16bit
Texas Instruments
1: $2.50
74AHC1G00GV,125
Logic Gates SINGLE 2-INPUT NAND
NXP Semiconductors
1: $0.34

134088612 100990573