Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
727-CYC025AV25AXI
Manufacturer Part #:

CY7C025AV-25AXI

Manufacturer:

Description: SRAM 3.3V 8Kx16 IND Async Dual Port SRAM
Silverlight Page 275, Mouser Enhanced Catalog
PDF Page 275, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cypress Semiconductor
Product Category: SRAM
RoHS: RoHS Compliant Details
Memory Size: 128 Kbit
Organization: 8 K x 16
Access Time: 25 ns
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Maximum Operating Current: 50 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: TQFP-100
Packaging: Tray
Interface: Parallel
Maximum Clock Frequency: 40 MHz
Factory Pack Quantity: 90
Type: Asynchronous
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
189 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $23.92
  10: $19.74
  25: $19.14
  100: $17.59
  250: $16.14
  500: $15.55
  1,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TXB0108PWR
Translation - Voltage Levels 8-Bit Bi-directional ...
Texas Instruments
1: $1.94
TXB0104PWR
Translation - Voltage Levels 4-Bit Bi-directional ...
Texas Instruments
1: $1.17
TPD2E001DRLR
ESD Suppressors Low-Cap 2Ch ESD Protection Array
Texas Instruments
1: $0.32
TMDXDOCKH52C1
Development Boards & Kits - ARM H52C1 Concerto Exp ...
Texas Instruments
1: $203.50
TPS54620RHLT
DC/DC Switching Converters 4.5-17Vin,6A Syn Step D ...
Texas Instruments
1: $6.52
OPA4277UA
Operational Amplifiers - Op Amps High Precision Op ...
Texas Instruments
1: $10.35
C1608X5R1A106K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF ...
TDK
1: $0.63
FM22L16-55-TG
F-RAM 4M (256Kx16) 55ns F-RAM
Cypress Semiconductor
1: $36.97
PF1000A-360
Linear and Switching Power Supplies 1008W 360V 2.8 ...
TDK-Lambda
1: $216.80
DS1621S+
Board Mount Temperature Sensors Digital Thermomete ...
Maxim Integrated
1: $5.19
PGB1010603MR
ESD Suppressors 0603 24VDC .06pF
Littelfuse
1: $0.31
24LC512-I/SM
EEPROM 64kx8 - 2.5V
Microchip Technology
1: $1.63
ECO-S1HP472BA
Aluminum Electrolytic Capacitors - Snap In 4700UF ...
Panasonic Electronic Components
1: $2.93
ELL-ATV390M
Fixed Inductors 39UH 1.6A COIL PWR CHOKE
Panasonic Electronic Components
1: $1.43
SN74HCT273DBR
Flip Flops Octal w/ Clear
Texas Instruments
1: $0.55
MMBZ5245B-7-F
Zener Diodes 15V 350mW
Diodes Inc.
1: $0.22
743C083510JP
Resistor Networks & Arrays 51ohms 100V 5%
CTS Electronic Components
1: $0.12
743C083183JP
Resistor Networks & Arrays 18Kohms 100V 5%
CTS Electronic Components
1: $0.12
ELL-CTV6R8N
Fixed Inductors 6.8UH 4500MA CHOKE COIL
Panasonic Electronic Components
1: $1.50
ELL-ATV8R2N
Fixed Inductors 8.2UH 3.7A COIL PWR CHOKE
Panasonic Electronic Components
1: $1.43

000000001